Murata DLW21SN900SQ2B

Data Line Filter, 2 Function(s), 50V, 0.33A, 4 Pin(s)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DLW21SN900SQ2B.

IHS

Datasheet3 pages3 years ago

Ciiva

CAD Models

Download Murata DLW21SN900SQ2B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.239
Stock
2,928
2,590,592
Authorized Distributors
0
6
Inductance
-
-
Impedance
90 Ω
90 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
330 mA
330 mA
DC Resistance (DCR)
350 mΩ
350 mΩ
Number of Lines
-
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Murata DLW21SN900SQ2B provided by its distributors.

Data Line Filter, 2 Function(s), 50V, 0.33A, 4 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH