Murata DLW21SN900SQ2L

Ind Common Mode Choke Wirewound 90Ohm 25% 100MHz 330mA 0805 Embossed T/R
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DLW21SN900SQ2L.

IHS

Datasheet3 pages4 years ago

element14 APAC

Factory Futures

Ciiva

TME

Inventory History

3 month trend:
+49.28%

CAD Models

Download Murata DLW21SN900SQ2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENCK2125R47M-T
Inductor RF Shielded Multi-Layer 0.47uH 20% 25MHz 15Q-Factor Ferrite 0.4A 0.32Ohm DCR 0805 T/R
TAIYO YUDENBRC1608T1R5M
Inductor PowerChip Wirewound 1.5uH 20% 7.96MHz Ferrite 0.41A 0.39Ohm DCR 0603 T/R
Inductor General Purpose Chip Wirewound 0.22uH 20% 25.2MHz 30Q-Factor Ferrite 0.45A 0.32Ohm DCR 1210 T/R
TAIYO YUDENCB2016T4R7MV
Inductor PowerChip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.41A 0.325Ohm DCR 0806 T/R
General Purpose Inductor, 0.33uH, 20%, 2 Element, Ferrite-Core, SMD, 1210
Inductor Power Chip Unshielded Wirewound 2.2uH 20% 1MHz Ferrite 0.425A 0.624Ohm DCR 0806 T/R

Descriptions

Descriptions of Murata DLW21SN900SQ2L provided by its distributors.

Ind Common Mode Choke Wirewound 90Ohm 25% 100MHz 330mA 0805 Embossed T/R
Avnet Japan
Common Mode Chokes Dual 90Ohm 100MHz 330mA 350mOhm DCR SMD Embossed T/R
Murata 0805 (2012M)Chip common mode inductor, Idc 330mA, Rdc 350mΩ, 2 x 1.2 x 1.2mm
COMMON MODE CHOKE COIL Data Line Filter, 2 Function(s), 50V, 0.33A, 4 Pin(s)
DLW Series 90 O 280 mA 0.41 O DCR 50 V 0805 SMT Common Mode Choke
Choke, Common Mode, 90 Ohm, 330 mA, 0805 [2012 Metric]
Common Mode Chokes and Filters; MURATA; DLW21SN900SQ2L; 1.4 mm; 350 mOhm; 2 mm; 100 MHz
SMD EMI Filters/Chip Ferrite Beads 50V 0.33A COMMON MOD
Common Mode Chokes / Filters 0805 90ohm@100MHz Tol 25%
Product Type = Common Mode Choke / Voltage Rating - DC V = 50 / Current Rating mA = 330 / Impedance Ohm = 90 / Pins = 4 / Frequency MHz = 100 / Package Type = 0805 / Maximum DC Resistance mOhm = 350 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Series = DLW21SN / Termination Type = Soldering / Length mm = 2 / Width mm = 1.2 / Height mm = 1.2 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1515594
  • DLW21SN900SQ2L.