Murata DLW21SN371SQ2L

DLW Series 0805 370 Ohm 280 mA 450 mOhm DCR SMT Common Mode Choke Coil
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DLW21SN371SQ2L.

Farnell

Datasheet3 pages3 years ago

Factory Futures

Ciiva

TME

Future Electronics

Inventory History

3 month trend:
-56.10%

CAD Models

Download Murata DLW21SN371SQ2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Common Mode Chip Wirewound 360 Ohm 25% 100MHz Ferrite 300mA 0805 T/R
Ind Common Mode Choke Wirewound 90Ohm 25% 100MHz 330mA 0805 Embossed T/R
WIREWOUND SMD INDUCTOR W/ FERRITE CORE,+/-25% WIREWOUND 300MA IDC
DLW Series 0805 260 Ohm 300 mA 0.4 Ohm DCR 50 V SMT Common Mode Choke
Common Mode High Impedance SMD Chip Inductors 220Ohm @ 100MHz 300mA
Ind Common Mode Choke Wirewound 180Ohm 25% 100MHz 330mA 0805 Embossed T/R

Descriptions

Descriptions of Murata DLW21SN371SQ2L provided by its distributors.

DLW Series 0805 370 Ohm 280 mA 450 mOhm DCR SMT Common Mode Choke Coil
Ind Common Mode Choke Wirewound 370Ohm 25% 100MHz 280mA 0805 Embossed T/R
Common Mode Chokes Dual 370Ohm 100MHz 280mA 450mOhm DCR SMD Embossed T/R
COMMON MODE CHOKE COIL Data Line Filter, 2 Function(s), 50V, 0.28A, 4 Pin(s)
Choke, Common Mode, 370 Ohm, 280 mA, 0805 [2012 Metric]
0805 Common mode choke coil, 370R,280mA
SMD EMI Filters/Chip Ferrite Beads 50V 0.28A COMMON MOD
CHOKE, COMMON MODE, 370OHM, 100MHZ; SVHC: No SVHC (07-Jul-2017); DC Current Rating: 280mA; DC Resistance Max: 0.45ohm; Impedance @ 100MHz: 370ohm; Inductor Case Style: 0805 [2012 Metric]; Inductor Type: Wirewound; Operating Te
CHOKE, COMMON MODE, 370OHM, 100MHZ; Inductor type:Wirewound; Series:DLW; Resistance:0.45R; Current, DC max:280mA; Frequency, resonant:100MHz; Case style:0805; Voltage rating, DC:125V; Impedance, typical @ 100 MHz:370R; Temp, op. RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLW21SN371SQ2L.