Bourns SRF2012-261YA

Wirewound SMD Inductor W/ Ferrite Core, +/-25% Wirewound 300MA Idc
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF2012-261YA.

IHS

Datasheet5 pages6 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+29.81%

CAD Models

Download Bourns SRF2012-261YA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-06-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Common Mode Chokes Dual 180Ohm 100MHz 0.35A 0.35Ohm DCR SMD T/R
Common Mode Chokes Dual 160Ohm 100MHz 350mA 350mOhm DCR SMD T/R
DLW Series 0805 260 Ohm 300 mA 0.4 Ohm DCR 50 V SMT Common Mode Choke
Ind Common Mode Chip Wirewound 360 Ohm 25% 100MHz Ferrite 300mA 0805 T/R
Inductor Power Wirewound 2.2uH 20% 7.96MHz 20Q-Factor 390mA 1008 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1008

Descriptions

Descriptions of Bourns SRF2012-261YA provided by its distributors.

WIREWOUND SMD INDUCTOR W/ FERRITE CORE,+/-25% WIREWOUND 300MA IDC
Common Mode Chokes Dual 260Ohm 100MHz 0.3A 0.4Ohm DCR SMD T/R
50V 300mA 2 260Ω@100MHz 400mΩ 2012 Horizontal Mount, SMD 2mm × 1.2mm × 1.4mm
Common Mode High Impedance SMD Chip Inductors 260Ohm @ 100MHz 300mA
Common Mode Filter, 300Ma, 260Ohm; |Bourns, Inc. SRF2012-261YA
Choke, Common Mode, 260 Ohm, 300 mA, 2.05mm x 1.25mm x 1.25mm
260Ω@100MHz 400mΩ 2 Common Mode Filters ROHS
Common Mode Filters / Chokes 260ohms 300mA
INDUCTOR, COMMON MODE, 260 OHM, +/-25%; Rated Current: 300mA; Inductance: -; Product Range: -; Impedance: 260ohm; Common Mode Filter Case: 2mm x 1.2mm x 1.2mm; SVHC: No SVHC (07-Jul-2017); DC Current Max: 300mA; DC Current Rati

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF2012-261YA.