
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI Asia | DLP11TB800UL2L | Contact | 10h | |||||||||
| Farnell | DLP11TB800UL2L | 0 | 10 | Cut Tape | 1h | |||||||
| Weyland Electronics Group Pte. Ltd. | DLP11TB800UL2L | 278,000 | 1 | Tape & Reel | 7h | |||||||
| Win Source | WS-DLP11TB800UL2L | 128,000 | 50 | 7h | ||||||||
| Worldway Electronics | DLP11TB800UL2L | 12,975 | 7 | 6h |
Download Murata DLP11TB800UL2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Murata DLP11TB800UL2L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: