
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | DLP2ADA900HL4L | 9 | 1 | |||||||||
| Future Electronics | DLP2ADA900HL4L | 0 | 3K | Tape & Reel | ||||||||
| Avnet | DLP2ADA900HL4L | 0 | 3K | 4d | ||||||||
| TTI Europe | DLP2ADA900HL4L | 0 | 3K | Tape & Reel | 2h | |||||||
| Farnell | DLP2ADA900HL4L | 0 | 3K | 22h |
Download Murata DLP2ADA900HL4L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Murata DLP2ADA900HL4L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: