TDK MLF1608DR56MTA00

General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608DR56MTA00.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLF1608DR56MTA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.103
Stock
122,202
73,566
Authorized Distributors
4
2
Inductance
560 nH
560 nH
Tolerance
20 %
20 %
Current Rating
100 mA
100 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.05 Ω
1.05 Ω
Q Factor
15
15
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENLK1608R56M-T
Inductor RF Shielded Multi-Layer 0.56uH 20% 25MHz 15Q-Factor Ferrite 0.08A 1.05Ohm DCR 0603 T/R
General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
TAIYO YUDENLK2125R56M-T
Inductor RF Shielded Multi-Layer 0.56uH 20% 25MHz 25Q-Factor Ferrite 0.15A 0.55Ohm DCR 0805 T/R
General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
FIXED IND 180NH 300MA 250 MOHM

Descriptions

Descriptions of TDK MLF1608DR56MTA00 provided by its distributors.

General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
25MHz 170MHz 100mA 15@25MHz 560nH 1.05Ω ±20% 0603 SMD mount 1.6mm*800μm*950μm
Inductor General Purpose Shielded Multi-Layer 0.56uH 20% 25MHz 15Q-Factor Ferrite 0.1A 1.05Ohm DCR 0603 T/R
FIXED IND 560NH 100MA 1.05OHM SM
SMD / SMT Inductors (Coils), L=0.56μH, L x W x T :
100mA 560nH 卤20% 550m惟 0603 Inductors (SMD) ROHS
1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 100Ma, 0.56 H, 1.05/Tape And Reel |Tdk MLF1608DR56MTA00

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos