Murata DEHR33D471KA3B

Ceramic Disc & Plate Capacitor, DEH Series, 470 pF, - 10%, R, 2 kV, Radial Leaded
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DEHR33D471KA3B.

IHS

Datasheet2 pages4 years ago

element14 APAC

Geoflip

Ciiva

DigiKey

CAD Models

Download Murata DEHR33D471KA3B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 5 years ago)

Related Parts

CAP CER 470PF 2KV RADIAL / 470 pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc
DEB Series 470 pF 2000 V ±10% B Radial Multilayer Ceramic Capacitor
Cap Ceramic Single Suppression X1/Y1 470pF 250VAC B 10% (7 X 7mm) Radial Disc 10mm 125C Bulk
Yageo GroupC315C471K1R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 470Pf X7R 10% Ls=2.54Mm
Yageo GroupC317C471K2R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 470Pf X7R 10% Ls=5.08Mm
KYOCERA AVXSR151A471KAR
Cap Ceramic 470pF 100V C0G 10% Radial 2.54mm 125°C Bulk

Descriptions

Descriptions of Murata DEHR33D471KA3B provided by its distributors.

Ceramic Disc & Plate Capacitor, DEH Series, 470 pF, - 10%, R, 2 kV, Radial Leaded
Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, R, 15% TC, 0.00047uF, Through Hole Mount
Cap Ceramic 470pF 2000V R 10% (9 X 5mm) Radial 7.5mm 125°C Bulk
CAP, 470PF, 2 KV, 10%, R; Capacitance: 470pF; Voltage Rating: 2kV; Product Range: DEH Series; Capacitance Tolerance: ± 10%; Dielectric Characteristic: R; Lead Spacing: 7.5mm; Capacitor Terminals: Radial Leaded; Operating Temperature Min: -25°C; Operating Temperature Max: 125°C; SVHC: No SVHC (27-Jun-2018); Capacitance Tolerance ±: ± 10%; Operating Temperature Range: -25°C to +125°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DEHR33D471KA3B.