Murata DE6E3KJ472MN3A

CAP CER 4700PF 300VAC RADIAL / 4700 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE6E3KJ472MN3A.

element14 APAC

Datasheet2 pages14 years ago
Datasheet0 pages0 years ago

Geoflip

Ciiva

Arrow.cn

Inventory History

3 month trend:
-2.82%

CAD Models

Download Murata DE6E3KJ472MN3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.301
$ 0.314
Stock
449,347
21,487
Authorized Distributors
6
6
Capacitance
4.7 nF
4.7 nF
Dielectric
-
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
300 V
-
Tolerance
20 %
20 %
Height
7 mm
7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2011-06-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Monolith Capacitors / Ceramic Capacitors-DIP CAP_D10X5MM_TM 4.7nF ±20% 250V E
Monolith Capacitors / Ceramic Capacitors-DIP CAP_D10X5MM_TM 4.7nF ±20% 250V E
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0047uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount
Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y2, 250 Vac, 250 Vac, Radial Leaded
Cap Ceramic Suppression X1/Y1 0.0047uF 400VAC Y5V 20%( 12 X 5.5mm) Radial Disc 10mm 125C Ammo

Descriptions

Descriptions of Murata DE6E3KJ472MN3A provided by its distributors.

CAP CER 4700PF 300VAC RADIAL / 4700 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc
Ceramic Capacitor, YES, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0047uF, Through Hole Mount, 4728
Cap Ceramic Single Suppression X1/Y2 0.0047uF 300VAC E 20% (12 X 7mm) Radial Disc 7.5mm 125C Automotive Ammo
Chip Capacitance (Mlcc) Radial, Disc 4700pF ±20% 300V E
Suppression Cap, 4700Pf, X1/Y2, Radial Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. DE6E3KJ472MN3A
4.7nF ±20% X1,Y2 300V Plugin,P=7.5mm Safety Capacitors ROHS
SUPPRESSION CAP, 4700PF, X1/Y2, RADIAL;
4.7nF E 300V D12 F7.5 20% Taping - For Automotive
4.7nF ¡À20% 300V(AC) 12mm*7mm*15mm
Radial Disc KJ 300V 4700pF ±20% E

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DE6E3KJ472MN3A.