Murata DE2E3KY472MA3BM02F

Monolith Capacitors / Ceramic Capacitors-DIP CAP_D10X5MM_TM 4.7nF ±20% 250V E
$ 0.073
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE2E3KY472MA3BM02F.

element14 APAC

Datasheet0 pages0 years ago

Geoflip

Ciiva

TME

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata DE2E3KY472MA3BM02F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-04-07
Lifecycle StatusNRND (Last Updated: 5 years ago)
LTB Date2024-03-31
LTD Date2025-03-31
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0047uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0047uF, Through Hole Mount
Cap Ceramic Suppression X1/Y1 0.0047uF 250VAC E 20% (12 X 7mm) Radial 10mm 125C Bulk
KYOCERA AVXSR155C472MAA
Cap Ceramic 0.0047uF 50V X7R 20% Radial 2.54mm 125°C Bulk
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0047uF, Through Hole Mount

Descriptions

Descriptions of Murata DE2E3KY472MA3BM02F provided by its distributors.

Monolith Capacitors / Ceramic Capacitors-DIP CAP_D10X5MM_TM 4.7nF ±20% 250V E
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0047uF, Through Hole Mount
KY Series 4700 pF 250 V ±20% LS=7.5 mm X1Y2 Specialty Ceramic Capacitor
Cap Ceramic Single Suppression X1/Y2 0.0047uF 250VAC E 20% (10 X 5mm) Radial Disc 7.5mm 125C Bag
CAP, 4700PF, 20%; Capacitance: 4700pF; Product Range: DE2 Series; Capacitance Tolerance: ± 20%; Suppression Class: X1 / Y2; Voltage Rating X: 250V; Voltage Rating Y: 250V; Operating Temperature Min: -25°C; Operating Temperature Max: 85°C; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH