Murata DE6E3KJ332MB3B

DE6 Series Ø 10 x 7 mm 3300 pF 300 VAC ±20 % LS=7.5mm Radial Ceramic Capacitor
$ 0.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE6E3KJ332MB3B.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Future Electronics

Arrow.cn

Inventory History

3 month trend:
-27.41%

CAD Models

Download Murata DE6E3KJ332MB3B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.403
$ 0.291
$ 0.291
Stock
68,953
24,532
24,532
Authorized Distributors
6
6
6
Capacitance
3.3 nF
3.3 nF
3.3 nF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
300 V
300 V
Tolerance
20 %
20 %
20 %
Height
7 mm
7 mm
7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2011-06-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0033uF, Through Hole Mount
CAP CER 3300PF 250VAC RADIAL / 3300 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0033uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0033uF, Through Hole Mount
Cap Ceramic Single Suppression X1/Y2 0.0033uF 250VAC E 20% (9 X 5mm) Radial Disc 5mm 125C Bulk
CAP CER 3300PF 250VAC RADIAL / 3300 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc

Descriptions

Descriptions of Murata DE6E3KJ332MB3B provided by its distributors.

DE6 Series Ø 10 x 7 mm 3300 pF 300 VAC ±20 % LS=7.5mm Radial Ceramic Capacitor
Ceramic Capacitor, YES, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0033uF, Through Hole Mount, 3928
Cap Ceramic Suppression X1/Y2 0.0033uF 300VAC E 20%( 10 X 7mm) Radial Disc 7.5mm 125C Automotive AEC-Q200 Bulk
Radial Disc KJ 300VAC 3300pF ±20% E
SUPPRESSION CAP, 3300PF, CLASS X1/Y2; Capacitance: 3300pF; Product Range: DE6 Series; Capacitance Tolerance: ± 20%; Suppression Class: X1 / Y2; Voltage Rating X: 440V; Voltage Rating Y: 300V; Operating Temperature Min: -25°C; O

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH