Murata DE2E3SA102MA2BT01F

Cap Ceramic Suppression X1/Y2 0.001uF 300VAC/250VAC E 20%( 6 X 4mm) Radial Disc 5mm 125C Bulk
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE2E3SA102MA2BT01F.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
+152%

CAD Models

Download Murata DE2E3SA102MA2BT01F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.182
$ 0.182
Stock
27,527
189,543
189,543
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
-
-
-
Mount
-
-
-
Case/Package
-
-
-
Voltage Rating (DC)
-
-
-
Tolerance
20 %
20 %
20 %
Height
4 mm
4 mm
4 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2019-08-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata DE2E3SA102MA2BT01F provided by its distributors.

Cap Ceramic Suppression X1/Y2 0.001uF 300VAC/250VAC E 20%( 6 X 4mm) Radial Disc 5mm 125C Bulk
Ceramic Capacitor, YES, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.001uF, Through Hole Mount
1000 pF 20% 250VAC Ceramic Capacitor E Radial, Disc
Cap, 1000Pf, X1/Y2, 300/250V, Th, Radial Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. DE2E3SA102MA2BT01F

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DE2E3SA102MA2BT01F.