Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata DE2E3SA102MN3AT02F

Ceramic Disc Cap, 1000Pf, X1/Y2, Radial; |Murata Manufacturing Co., Ltd. DE2E3SA102MN3AT02F
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE2E3SA102MN3AT02F.

Geoflip

Datasheet4 pages6 years ago

TME

Ciiva

Inventory History

3 month trend:
+60.86%

CAD Models

Download Murata DE2E3SA102MN3AT02F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.188
$ 0.187
$ 0.187
Stock
566,615
165,265
165,265
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
-
-
-
Mount
Radial
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
Height
4 mm
4 mm
4 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2017-06-23
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata DE2E3SA102MN3AT02F provided by its distributors.

Ceramic Disc Cap, 1000Pf, X1/Y2, Radial; |Murata Manufacturing Co., Ltd. DE2E3SA102MN3AT02F
Ceramic Capacitor, YES, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.001uF, Through Hole Mount
DE2-SA Series Ø6 x 9 mm 1000 pF ±20 % 250 V LS=7.5 mm Radial Ceramic Capacitor
1nF ±20% X1,Y2 Plugin,P=7.5mm Safety Capacitors ROHS
1nF ±20% 250V(AC) Through hole mounting 6mm*4mm*9mm
Trans GP BJT NPN 100V 3A 3-Pin(2+Tab) TP-FA T/R
KF1,0nF X1-300 Y2-250Vac RM7,5

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH