Murata DE2E3KY152MA2BM01F

Cap Ceramic Single Suppression X1/Y2 0.0015uF 250VAC E 20% (7 X 5mm) Radial 5mm 125C Bulk
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE2E3KY152MA2BM01F.

element14 APAC

Datasheet0 pages0 years ago

Geoflip

Ciiva

Future Electronics

Arrow.cn

CAD Models

Download Murata DE2E3KY152MA2BM01F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-04-07
Lifecycle StatusNRND (Last Updated: 5 years ago)
LTB Date2024-03-31
LTD Date2025-03-31
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

C900AC SFTY X1-400Y2-250 Radial Disc Ceramic Capacitor 0.276Dia 7.00mm Y5V F ±20% 1500pF
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0015uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0015uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0015uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0015uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0015uF, Through Hole Mount

Descriptions

Descriptions of Murata DE2E3KY152MA2BM01F provided by its distributors.

Cap Ceramic Single Suppression X1/Y2 0.0015uF 250VAC E 20% (7 X 5mm) Radial 5mm 125C Bulk
KY Series 1500 pF 250 V ±20% Radial LS=7.5 mm Ceramic Disc Capacitor
Cap Ceramic Disc 0.0015uF 250VAC 20% Thru-Hole Bulk
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0015uF, Through Hole Mount, 2820
CAP, 1500PF, 20%; Capacitance: 1500pF; Product Range: DE2 Series; Capacitance Tolerance: ± 20%; Suppression Class: X1 / Y2; Voltage Rating X: 250V; Voltage Rating Y: 250V; Operating Temperature Min: -25°C; Operating Temperature Max: 85°C; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH