Murata DE1E3RA472MN4AP01F

Cap Ceramic Disc 0.0047uF 300VAC 20% Thru-Hole - Specialty Ceramic Capacitors
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE1E3RA472MN4AP01F.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
-89.94%

CAD Models

Download Murata DE1E3RA472MN4AP01F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.383
$ 0.301
$ 0.301
Stock
95,551
14,256
14,256
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
-
-
-
Mount
-
-
-
Case/Package
-
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
20 %
20 %
20 %
Height
5 mm
5 mm
5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata DE1E3RA472MN4AP01F provided by its distributors.

Cap Ceramic Disc 0.0047uF 300VAC 20% Thru-Hole - Specialty Ceramic Capacitors
Cap Ceramic Suppression X1/Y1 0.0047uF 440VAC/300VAC E 20%( 12 X 5mm) Radial Disc 10mm 125C Ammo
Ceramic Capacitor, YES, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0047uF, Through Hole Mount
Capacitance nF = 4.7 / Rated Voltage V = 300 / Tolerance = ±20 % / Ceramic Dielectric = E / Lead Spacing mm = 10 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = DE1 / Diameter mm = 12 / Thickness mm = 5 / Packaging = Ammo Pack

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH