Murata DE1E3RA472MJ4BP01F

Ceramic Capacitor, YES, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0047uF, Through Hole Mount
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE1E3RA472MJ4BP01F.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
-19.15%

CAD Models

Download Murata DE1E3RA472MJ4BP01F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.301
$ 0.383
$ 0.383
Stock
14,256
95,551
95,551
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
-
-
-
Mount
-
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
-
-
-
Tolerance
20 %
20 %
20 %
Height
5 mm
5 mm
5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata DE1E3RA472MJ4BP01F provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0047uF, Through Hole Mount
Cap, 4700Pf, X1/Y1, 440/300V, Th, Radial Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. DE1E3RA472MJ4BP01F
KF 4,7nF X1-440 Y1-300Vac RM10
4700PF SAFETY X1/Y1 20% 10MMLS

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DE1E3RA472MJ4BP01F.