Murata DE1E3KX102MN4AN01F

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.001uF, Through Hole Mount
$ 0.175
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE1E3KX102MN4AN01F.

Geoflip

Datasheet4 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+60.14%

CAD Models

Download Murata DE1E3KX102MN4AN01F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.22
$ 0.22
Stock
1,383,329
1,139,603
1,139,603
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
20 %
20 %
20 %
Height
7 mm
7 mm
7 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y2, 250 Vac, 250 Vac, Radial Leaded
Monolith Capacitors / Ceramic Capacitors-DIP CAP_D7X5MM_TM 1nF ±20% 250V E
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.001uF, Through Hole Mount
KYOCERA AVXSR151C102KARTR1
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, 30/-80% TC, 0.001uF, Through Hole Mount
Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y2, 300 Vac, 300 Vac, Radial Leaded

Descriptions

Descriptions of Murata DE1E3KX102MN4AN01F provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.001uF, Through Hole Mount
Cap Ceramic Single Suppression X1/Y1 0.001uF 250VAC E 20% (7 X 7mm) Radial Disc 10mm 125C Ammo
CAP CER 1000PF 250V RADIAL / 1000 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
DE1 Series Ø 7 x 10 mm 1000 pF 250 VAC ±20% LS=10 mm Radial Ceramic Capacitor

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH