Yageo Group C901U102MUVDBA7317

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, 30/-80% TC, 0.001uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C901U102MUVDBA7317.

IHS

Datasheet15 pages3 years ago

Farnell

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Yageo Group C901U102MUVDBA7317 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
Stock
8,537
74,530
Authorized Distributors
4
6
Capacitance
1 nF
1 nF
Dielectric
Y5V
Y5V
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
400 V
-
Tolerance
20 %
20 %
Height
7 mm
7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2013-05-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-09-20

Related Parts

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.001uF, Through Hole Mount
Cap Ceramic 0.001uF 50V Y5V -20% to 80% SMD 0603 85°C Paper T/R

Descriptions

Descriptions of Yageo Group C901U102MUVDBA7317 provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, 30/-80% TC, 0.001uF, Through Hole Mount
Cap Ceramic Suppression X1/Y1 0.001uF 400VAC/250VAC Y5V 20%( 7 X 5.5mm) Radial Disc 10mm 125C Ammo
Ceramic Disc & Plate Capacitor, 900 Series, 1000 Pf, 20%, Y5V, 400 Vac, Radial Leaded Rohs Compliant: Yes |Kemet C901U102MUVDBA7317
CAP, 1000PF, 400VAC, 20%, Y5V; Capacitance: 1000pF; Product Range: 900 Series; Capacitance Tolerance: ± 20%; Suppression Class: X1 / Y1; Voltage Rating X: 400V; Volt; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.