Murata DE11XRB470KN4AR01F

CAP CER 47PF 500VAC SL RADIAL / 47 pF ±10% 500VAC Ceramic Capacitor SL Radial, Disc
$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE11XRB470KN4AR01F.

element14 APAC

Datasheet18 pages8 years ago

Geoflip

Ciiva

Inventory History

3 month trend:
+168%

CAD Models

Download Murata DE11XRB470KN4AR01F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.401
$ 0.309
$ 0.309
Stock
14,544
8,015
8,015
Authorized Distributors
6
6
6
Capacitance
47 pF
47 pF
47 pF
Dielectric
-
-
-
Mount
-
-
-
Case/Package
-
-
-
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
Height
5 mm
5 mm
5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2017-11-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata DE11XRB470KN4AR01F provided by its distributors.

CAP CER 47PF 500VAC SL RADIAL / 47 pF ±10% 500VAC Ceramic Capacitor SL Radial, Disc
Cap Ceramic 47pF SL 10% Through Hole 10mm 125°C Ammo Pack
Avnet Japan
Cap Ceramic Single Suppression X1/Y1 47pF 760VAC/500VAC SL 10% (8 X 5mm) Radial Disc 10mm 125C Ammo
CAP, 47PF, 10%; Capacitance: 47pF; Product Range: DE1 Series; Capacitance Tolerance: ± 10%; Suppression Class: X1 / Y1; Voltage Rating X: 760V; Voltage Rating Y: 500V; Operating Temperature Min: 20°C; Operating Temperature Max:

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH