Murata DE11XRA470KA4BQ01F

Cap Ceramic Single Suppression X1/Y1 47pF 500VAC SL 10% (8 X 5mm) Radial Disc 10mm 125C Bulk
$ 0.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE11XRA470KA4BQ01F.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

Inventory History

3 month trend:
-1.61%

CAD Models

Download Murata DE11XRA470KA4BQ01F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.309
$ 0.401
$ 0.401
Stock
6,490
13,544
13,544
Authorized Distributors
6
5
5
Capacitance
47 pF
47 pF
47 pF
Dielectric
-
-
-
Mount
-
-
-
Case/Package
-
-
-
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
Height
5 mm
5 mm
5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata DE11XRA470KA4BQ01F provided by its distributors.

Cap Ceramic Single Suppression X1/Y1 47pF 500VAC SL 10% (8 X 5mm) Radial Disc 10mm 125C Bulk
Ceramic Capacitor, YES, Ceramic, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000047uF, Through Hole Mount
47pF ¡À10% 500V(AC) 8mm*5mm*5mm
Suppression Cap, 47Pf, Class X1/Y1; Capacitance:47Pf; Product Range:De1 Series; Capacitance Tolerance:± 10%; Suppression Class:X1/Y1; Voltage Rating X:500V; Voltage Rating Y:500V; Operating Temperature Min:20°C; Operating Rohs Compliant: Yes |Murata DE11XRA470KA4BQ01F

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DE11XRA470KA4BQ01F.