Murata DD1217AS-H-330M=P3

Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.2A 0.132Ohm DCR 3131 Automotive T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DD1217AS-H-330M=P3.

IHS

Datasheet3 pages8 years ago
Datasheet1 page10 years ago

CAD Models

Download Murata DD1217AS-H-330M=P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.2A 0.132Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz 19Q-Factor Ferrite 2.3A 0.097Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.5A 0.0936Ohm DCR 3939 T/R
Ind Power Shielded Bobbin Core 33uH 20% 100KHz 19Q-Factor Ferrite 2.3A T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.5A 0.0936Ohm DCR 3939 T/R
Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 20Q-Factor Ferrite 1.7A 0.145Ohm DCR T/R

Descriptions

Descriptions of Murata DD1217AS-H-330M=P3 provided by its distributors.

Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.2A 0.132Ohm DCR 3131 Automotive T/R
INDUCTOR, 33UH, 2.2A, 20%, WIREWOUND
FIXED IND 33UH 2.2A 132 MOHM SMD
Fixed Inductors 33uH 132.0mOhm 2.3A 8x8mm 20%
DEM8045C Nonstandard 0.315Lx0.315W 8.00mmx8.00mm 33muH
Inductor, 33Uh, 2.2A, 20%, Wirewound; Inductance:33Μh; Rms Current (Irms):2.2A; Inductor Construction:Wirewound; Saturation Current (Isat):2.3A; Product Range:Dem8045C_Dd Series; Power Inductor Case:8Mm X 8Mm X 4.5Mm; Dc Resistance Rohs Compliant: Yes |Murata DD1217AS-H-330M=P3

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DD1217AS-H-330MP3