Murata CSTNE20M0V53Z000R0

Ceramic Resonator 20MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 40Ohm 3-Pin CSMD T/R
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata CSTNE20M0V53Z000R0.

IHS

Datasheet2 pages4 years ago

Arrow.cn

Ciiva

TME

Inventory History

3 month trend:
+12.19%

CAD Models

Download Murata CSTNE20M0V53Z000R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.182
$ 0.152
$ 0.152
Stock
962,747
927,402
927,402
Authorized Distributors
6
6
6
Frequency
20 MHz
20 MHz
20 MHz
Frequency Stability
3000 ppm
3000 ppm
3000 ppm
Max Supply Current
-
-
-
Operating Supply Voltage
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.80
Introduction Date2018-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Murata CSTNE20M0V53Z000R0 provided by its distributors.

Ceramic Resonator 20MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 40Ohm 3-Pin CSMD T/R
Resonator, Ceramic, 0.3 %, Surface Mount, 3 Pins, 40 Ohms, 0.5 %, CSTNE
CSTNE_V Series 20 MHz 40 Ohm 15 pF -40 to +125 °C SMT Ceramic Resonator
Crystal Resonator, 20Mhz, 40 Ohm, Smd Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. CSTNE20M0V53Z000R0
CSTNE 20MHz 0,5% -40/+125C 15pF
15pF ¡À0.5% ¡À0.3% 20MHz , 3.2mm*1.3mm*1mm
CER RES 20.0000MHZ 15PF SMD WIDE
CRYSTAL RESONATOR, 20MHZ, 40 OHM, SMD;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSTNE20M0V53Z000R0.