Murata CSTNE20M0V530000R0

Ceramic Resonator 20MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 40Ohm 3-Pin CSMD T/R
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata CSTNE20M0V530000R0.

IHS

Datasheet2 pages4 years ago

Arrow.cn

Ciiva

TME

Inventory History

3 month trend:
+7.42%

CAD Models

Download Murata CSTNE20M0V530000R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.198
$ 0.198
Stock
927,402
719,026
719,026
Authorized Distributors
6
6
6
Composition
-
-
-
Frequency
20 MHz
20 MHz
20 MHz
Frequency Tolerance
0.5 %
0.5 %
0.5 %
Frequency Stability
3000 ppm
1500 ppm
1500 ppm
Capacitance
-
-
-

Supply Chain

Introduction Date2018-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Murata CSTNE20M0V530000R0 provided by its distributors.

Ceramic Resonator 20MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 40Ohm 3-Pin CSMD T/R
CERAMIC RES 20.0000MHZ 15PF SMD / 20 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% 40 Ohms -40°C ~ 85°C Surface Mount
Resonator, Ceramic, 0.3 %, Surface Mount, 3 Pins, 40 Ohms, 0.5 %, CSTNE
20MHz ±0.5% 15pF 40Ω SMD3213-3P Ceramic Resonators ROHS
Crystal Resonator, 20Mhz, 40 Ohm, Smd Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. CSTNE20M0V530000R0
Resonators; MURATA; CSTNE20M0V530000R0; 20 MHz; 0.5 %; 1 mm; 15 pF
CERAMIC RES 20.0000MHZ 15PF SMD
15pF ¡À0.5% ¡À0.3% 20MHz 40¦¸max. , 3.2mm*1.3mm*1mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH