Murata CSTNE10M0G520000R0

Ceramic Resonator 10MHz ±0.5% (Tol) ±0.2% (Stability) 10pF 40Ohm 3-Pin SMD T/R
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata CSTNE10M0G520000R0.

IHS

Datasheet2 pages4 years ago

Arrow.cn

Ciiva

Inventory History

3 month trend:
+38.43%

CAD Models

Download Murata CSTNE10M0G520000R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.125
$ 0.125
Stock
126,043
459,829
459,829
Authorized Distributors
6
1
1
Frequency
10 MHz
10 MHz
10 MHz
Frequency Stability
2000 ppm
2000 ppm
2000 ppm
Max Supply Current
-
-
-
Operating Supply Voltage
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Introduction Date2018-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Murata CSTNE10M0G520000R0 provided by its distributors.

Ceramic Resonator 10MHz ±0.5% (Tol) ±0.2% (Stability) 10pF 40Ohm 3-Pin SMD T/R
Resonator, Ceramic, 0.2 %, Surface Mount, 3 Pins, 40 Ohms, 0.5 %, CSTNE
10pF ¡À0.5% ¡À0.2% 10MHz SMD-3213-3P 3.2mm*1.3mm*800¦Ìm
10 pF ±0.5 % 10 MHz Surface Mount Ceramic Resonator
10MHz 10pF 40Ω SMD3213-3P Ceramic Resonators ROHS
Crystal Resonator, 10Mhz, 40 Ohm, Smd Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. CSTNE10M0G520000R0
CERAMIC RES 10.0000MHZ 10PF SMD
ROHS3Compliant Surface Mount Active Tape & Reel (TR) 3 resonator -40C~85C L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch) 10pF 0.126Lx0.051W 3.20mmx1.30mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH