Murata CSTCE10M0G52-R0

CSTCE Series 1206 10 MHz 10 pF ±0.5% Built-in Capacitor SMT Resonator
$ 0.125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata CSTCE10M0G52-R0.

IHS

Datasheet2 pages5 years ago

Farnell

_legacy Avnet

Ciiva

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata CSTCE10M0G52-R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.125
$ 0.195
$ 0.195
Stock
511,983
1,012,335
1,012,335
Authorized Distributors
1
6
6
Capacitance
10 pF
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
-
-
Voltage Rating (DC)
-
-
-
Tolerance
0.5 %
0.5 %
0.5 %
Dielectric
-
-
-
ESR (Equivalent Series Resistance)
-
40 Ω
40 Ω
Life (Hours)
-
-
-
Height - Seated (Max)
-
-
-
Max Operating Temperature
80 °C
85 °C
85 °C
Min Operating Temperature
-20 °C
-40 °C
-40 °C

Supply Chain

Introduction Date2013-05-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-06-30
LTD Date2026-06-30

Related Parts

Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 10pF 3-Pin CSMD T/R
Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 10pF 40Ohm 3-Pin CSMD T/R
Yageo GroupC1206C100J5GACTU
SMD Comm C0G 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±5% 10pF
Yageo GroupC1206C100J1GACTU
Cap Ceramic 10pF 100V C0G 5% Pad SMD 1206 125°C Extreme Low ESR T/R
Yageo GroupC1206C100K5GACTU
SMD Comm C0G 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±10% 10pF
KYOCERA AVX12065A100JAT2A
50V 10pF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata CSTCE10M0G52-R0 provided by its distributors.

CSTCE Series 1206 10 MHz 10 pF ±0.5% Built-in Capacitor SMT Resonator
Ceramic Resonator 10MHz ±0.5% (Tol) ±0.2% (Stability) 10pF 40Ohm 3-Pin CSMD T/R
Resonator, Ceramic, 0.2 %, Surface Mount, 3 Pins, 40 Ohms, 0.5 %, CSTCE
Resonator Operating temperature: -20...80 °C Construction form: 3 Contacts Package: SMT Frequency: 10 MHz Load capacitance: 10 pF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSTCE10M0G52-R0-
  • CSTCE10M0G52-R0.
  • CSTCE10M0G52R0