Murata CSTLS16M0X53-B0

Ceramic Resonator 16MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 50Ohm 3-Pin Thru-Hole Bulk
$ 0.186
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata CSTLS16M0X53-B0.

IHS

Datasheet2 pages4 years ago

HQonline

Future Electronics

TME

Arrow Electronics

Inventory History

3 month trend:
-3.52%

CAD Models

Download Murata CSTLS16M0X53-B0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.80
Introduction Date2001-08-01
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Ceramic Resonator 4MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 30Ohm 3-Pin Thru-Hole Bulk
Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 25Ohm 3-Pin Thru-Hole Ammo
Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 25Ohm 3-Pin Thru-Hole Bulk
Yageo GroupC315C150J2G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 15Pf C0G 5% Ls=2.54Mm
Yageo GroupC317C150J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 15pF C0G 5% LS=5.08mm
KYOCERA AVXSR151A150JAR
Cap Ceramic 15pF 100V C0G 5% Radial 2.54mm 125C Bulk

Descriptions

Descriptions of Murata CSTLS16M0X53-B0 provided by its distributors.

Ceramic Resonator 16MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 50Ohm 3-Pin Thru-Hole Bulk
Resonator, Ceramic, 0.2 %, Through Hole, 3 Pins, 50 Ohms, 0.5 %, CSTLS
Leaded Resonator; Frequency:16Mhz; Oscillator Mounting:Through Hole; No. Of Pins:3 Pin; Resonant Impedance:50Ohm; Frequency Tolerance:± 0.5%; Product Range:Ceralock Cstls Series; Frequency Stability:± 0.2%; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. CSTLS16M0X53-B0

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSTLS16M0X53B0