Murata CSTLS8M00G53-B0

Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 25Ohm 3-Pin Thru-Hole Bulk
$ 0.115
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata CSTLS8M00G53-B0.

IHS

Datasheet2 pages4 years ago

Newark

Ciiva

TME

Future Electronics

Inventory History

3 month trend:
+48.08%

CAD Models

Download Murata CSTLS8M00G53-B0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2009-08-17
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-09-30
LTD Date2028-03-31

Related Parts

Ceramic Resonator 4MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 30Ohm 3-Pin Thru-Hole Bulk
Resonator, Ceramic, 0.2 %, Through Hole, 3 Pins, 30 Ohms, 0.5 %, CSTLS
Ceramic Resonator 10MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 25Ohm 3-Pin Thru-Hole Bulk
Yageo GroupC317C150J5G5TA
Cap Ceramic 15pF 50V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
Yageo GroupC315C150K2G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 15Pf C0G 10% Ls=2.54Mm
KYOCERA AVXSR155A150KAR
Cap Ceramic 15pF 50V C0G 10% Radial 2.54mm 125°C Bulk

Descriptions

Descriptions of Murata CSTLS8M00G53-B0 provided by its distributors.

Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 25Ohm 3-Pin Thru-Hole Bulk
Resonator, Ceramic, 0.2 %, Through Hole, 3 Pins, 25 Ohms, 0.5 %, CSTLS
CSTLS 8 MHz 15 PF ± 0.5 % 2.5 X 2 mm Built-in Capacitor Through Hole Resonator
CERAMIC RES 8.0000MHZ 15PF T/H / Ceramic Resonator
RESONATOR, CERAMIC, 8MHZ, THD; Frequency: 8MHz; Oscillator Mounting: Through Hole; No. of Pins: 3 Pin; Resonant Impedance: 25ohm; Frequency Tolerance: ± 0.5%; Produc; Available until stocks are exhausted Alternative available
Resonator, Ceramic, 8Mhz, Thd; Frequency:8Mhz; Oscillator Mounting:Through Hole; No. Of Pins:3 Pin; Resonant Impedance:25Ohm; Frequency Tolerance:± 0.5%; Product Range:-; Frequency Stability:-; Operating Temperature Min:-20°C; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. CSTLS8M00G53-B0

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH