Yageo Group C315C150J2G5TA

Multilayer Ceramic Capacitors MLCC - Leaded 200V 15pF C0G 5% LS=2.54mm
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C315C150J2G5TA.

IHS

Datasheet19 pages2 years ago

element14 APAC

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.17%

Alternate Parts

Price @ 1000
$ 0.121
$ 0.139
Stock
23,955
39,296
Authorized Distributors
6
4
Capacitance
15 pF
15 pF
Dielectric
C0G
C0G
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Dipped
Voltage Rating (DC)
200 V
200 V
Tolerance
5 %
5 %
Height
3.14 mm
3.14 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC317C150J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 15pF C0G 5% LS=5.08mm
Yageo GroupC322C150J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 15pF C0G 5% LS=5.08mm
Yageo GroupC317C150J5G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 15pF C0G 5% LS=5.08mm
卤5% 50V 15pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXSR212A150JARTR1
Cap Ceramic 15pF 200V C0G 5% Radial 5.08mm 125°C T/R
KYOCERA AVXSR151A150JAR
Cap Ceramic 15pF 100V C0G 5% Radial 2.54mm 125C Bulk

Descriptions

Descriptions of Yageo Group C315C150J2G5TA provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 200V 15pF C0G 5% LS=2.54mm
GoldMax 300Comm C0G Radial Ceramic Capacitor 0.150Lx0.100W 3.81mmx2.54mm C0G NP0 ±5% 15pF
Cap Ceramic 15pF 200V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bulk
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Through Hole Mount
CERAMIC Capacitor 15PF 200V, C0G, 5%, RA; RADIAL; Capacitance:15pF; Voltage Rating:200V; Product Range:Goldmax,
Ceramic Capacitor 15Pf 200V, C0G, 5%, Radial; Rango De Producto:Serie C315; Capacidad:15Pf; Tolerancia, Capacitancia:± 5%; Característica Dieléctrico:C0G/Np0; Tensión Nominal:200V; Terminales Del Condensador:Conexión Radial |Kemet C315C150J2G5TA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C315C150J2G5TA.
  • C315C150J2G5TA..