Murata BLM41P750SPT

Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1806, 2 PIN
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM41P750SPT.

IHS

Datasheet0 pages0 years ago

CAD Models

Download Murata BLM41P750SPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.137
Stock
112,750
1,961,623
1,961,623
Authorized Distributors
0
6
6
Inductance
-
-
-
Tolerance
-
25 %
25 %
Current Rating
3 A
3 A
3 A
Shielding
-
Unshielded
Unshielded
DC Resistance (DCR)
25 mΩ
25 mΩ
25 mΩ
Q Factor
-
-
-
Test Frequency
-
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Murata BLM41P750SPT provided by its distributors.

Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1806, 2 PIN
SMD,1806,3000MA,75 OHM,POWER,-55-+125,T/R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH