Murata BLM31PG330SH1L

Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 6A 9mOhm DCR 1206 Automotive Embossed T/R
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM31PG330SH1L.

IHS

Datasheet3 pages4 years ago

element14 APAC

Ciiva

Future Electronics

Inventory History

3 month trend:
+27.37%

CAD Models

Download Murata BLM31PG330SH1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.079
Stock
553,780
2,666,088
Authorized Distributors
6
6
Impedance
33 Ω
33 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
3.5 A
6 A
DC Resistance (DCR)
10 mΩ
10 mΩ
Number of Lines
1
1

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENFBMJ2125HM330-T
Ferrite Beads Power Chip 33Ohm 25% 100MHz 4A 0.008Ohm DCR 0805 Automotive T/R
TAIYO YUDENFBMJ2125HM330-TV
Ferrite Beads Power Chip 33Ohm 25% 100MHz 4A 0.008Ohm DCR 0805 Automotive T/R
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 5A 10mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer Power 30Ohm 10Ohm 100MHz 6A 0.01Ohm DCR 0805 Automotive T/R
Ferrite Beads Multi-Layer Power 30Ohm 10Ohm 100MHz 5A 0.01Ohm DCR 0603 Automotive T/R
Wurth Elektronik742792012
Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 4A 0.008Ohm DCR 0805 Automotive T/R

Descriptions

Descriptions of Murata BLM31PG330SH1L provided by its distributors.

Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 6A 9mOhm DCR 1206 Automotive Embossed T/R
Ferrite Chip Bead 33Ohm 6A 9mOhm Wirewound 2-Pin 1206 Emboss T/R
Avnet Japan
Ferrite Bead, Aec-Q200, 1206, 6A Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. BLM31PG330SH1L
CHIP FERRITE BEAD Ferrite Chip, 1 Function(s), 6A, 2 Pin(s)
EMI Filter Beads, Chips & Arrays 1206 33ohms Power Supply Tape

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM31PG330SH1L..