Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM31PG330SN1L

Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 6A 0.009Ohm DCR 1206 T/R
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM31PG330SN1L.

IHS

Datasheet10 pages4 years ago

Upverter

Newark

Ciiva

TME

Inventory History

3 month trend:
+43.97%

CAD Models

Download Murata BLM31PG330SN1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.11
Stock
2,815,024
665,488
Authorized Distributors
6
6
Impedance
33 Ω
33 Ω
Current Rating
6 A
3.5 A
Voltage Rating
-
-
Mount
Surface Mount
Surface Mount
Termination
Flat
SMD/SMT
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
Max Frequency
100 MHz
100 MHz
Max Input Frequency
-
-
Max Output Frequency
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TAIYO YUDENFBMJ2125HM330-T
Ferrite Beads Power Chip 33Ohm 25% 100MHz 4A 0.008Ohm DCR 0805 Automotive T/R
Ferrite Beads Multi-Layer 26Ohm 25% 100MHz 6A 7mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 5A 10mOhm DCR 0603 Paper T/R
TAIYO YUDENFBMJ2125HS420-T
FB-M Series 0805 42 Ohm ±25% 4 A 8 mOhm Power Line Chip Bead Inductor
TAIYO YUDENFBMJ3216HM380NT
Ferrite Bead, 1206 [3216Metric], 38 Ohm; |Taiyo Yuden FBMJ3216HM380NT.
Ferrite Beads Multi-Layer Power 30Ohm 10Ohm 100MHz 5A 0.01Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata BLM31PG330SN1L provided by its distributors.

Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 6A 0.009Ohm DCR 1206 T/R
FERRITE BEAD, 25%, 6A, 1206; Available until stocks are exhausted Alternative available
BLM Series 1206 33 Ohm 6000 mA 0.009 DCR Surface Mount Ferrite Bead
Impedance Ohm = 33 / Current Rating A = 3.5 / Maximum DC Resistance mOhm = 9 / Package Type = 1206 / Pins = 2 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = BLM21 / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.1 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM31PG330SN1L.
  • BLM31PG330SN1L..