Murata BLM21BD121SH1D

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.2A 0.25Ohm DCR 0805 Automotive T/R
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM21BD121SH1D.

IHS

Datasheet3 pages4 years ago

Ciiva

Farnell

TME

_legacy Avnet

CAD Models

Download Murata BLM21BD121SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.053
Stock
46,930
318,710
Authorized Distributors
5
6
Impedance
120 Ω
120 Ω
Current Rating
200 mA
200 mA
Voltage Rating
-
-
Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
Max Frequency
100 MHz
100 MHz
Max Input Frequency
-
-
Max Output Frequency
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-03-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Murata BLM21BD121SH1D provided by its distributors.

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.2A 0.25Ohm DCR 0805 Automotive T/R
SMD Chip Inductors 0805,120ohms,HiSpeed Signal Line, Tape
200mA 120¦¸@100MHz 250m¦¸ 0805 2mm*1.25mm*1.05mm
120Ω@100MHz 0805 Ferrite Beads ROHS
FERRITE BEAD, AEC-Q200, 0805, 0.35A;
Ferrite Chip, 1 Function(s), 0.35A, 2 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH