What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata BLM21BD121SN1D

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 200mA 250mOhm DCR 0805 Paper T/R
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM21BD121SN1D.

Upverter

Datasheet223 pages14 years ago
Datasheet209 pages15 years ago
Datasheet189 pages17 years ago

IHS

element14 APAC

_legacy Avnet

Ciiva

Inventory History

3 month trend:
+90.83%

CAD Models

Download Murata BLM21BD121SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.047
Stock
595,755
238,268
Authorized Distributors
6
4
Impedance
120 Ω
120 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
200 mA
200 mA
DC Resistance (DCR)
250 mΩ
250 mΩ
Number of Lines
1
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-08-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 200mA 250mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 200mA 250mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 250mA 500mOhm DCR 0201 Paper T/R
Fair-Rite2508051217Z0
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.3A 0.2Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.2A 0.8Ohm DCR 0201 T/R

Descriptions

Descriptions of Murata BLM21BD121SN1D provided by its distributors.

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 200mA 250mOhm DCR 0805 Paper T/R
BLM Series 0805 120 Ohm 200 mA 0.25 ohm DCR SMD Ferrite Bead
SMD EMI Filters/Chip Ferrite Beads 0805 120 OHM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM21BD121SN1D.
  • BLM21BD121SN1D..