Murata BLM21AG221SN1D

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 800mA 130mOhm DCR 0805 Paper T/R
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM21AG221SN1D.

Upverter

Datasheet223 pages13 years ago
Datasheet209 pages15 years ago
Datasheet189 pages17 years ago

IHS

element14 APAC

_legacy Avnet

Ciiva

Inventory History

3 month trend:
-5.70%

CAD Models

Download Murata BLM21AG221SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.064
Stock
586,910
7,112
Authorized Distributors
6
6
Impedance
220 Ω
220 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
800 mA
200 mA
DC Resistance (DCR)
130 mΩ
120 mΩ
Number of Lines
1
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-08-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 1A 150mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer High Current 220Ohm 25% 100MHz 0.9A 0.16Ohm DCR 0402 T/R
TAIYO YUDENBKP1005EM221-T
Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 1A 0.15Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer High Current 220Ohm 25% 100MHz 1A 0.15Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 600mA 180mOhm DCR 0402 Paper T/R
TAIYO YUDENFBMH1608HL221-T
Ind High Current Chip Bead 220Ohm 25% 100MHz Ferrite 700mA 0603 T/R

Descriptions

Descriptions of Murata BLM21AG221SN1D provided by its distributors.

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 800mA 130mOhm DCR 0805 Paper T/R
Ind Chip Bead 220Ohm 25% 100MHz Ferrite 200mA 0805 Paper T/R
Avnet Japan
SMD EMI Filters/Chip Ferrite Beads 0805 220 OHM
BLM Series 0805 220 Ohm 800 mA 0.13 DCR Surface Mount Ferrite Bead
CHIP FERRITE BEAD Ferrite Chip, 1 Function(s), 0.8A, 2 Pin(s)
Ferrite SMD Temperature range: -55 ... +125 °C Construction form: 0805 DC resistance: 0.2 Ohm Impedance @ 100 MHz: 220 Ohm
Ferrite Bead, 220 Ohm, 800 Ma, 0805; Ferrite Bead Case/Package:0805 [2012 Metric]; Impedance:220Ohm; Dc Current Rating:800Ma; Product Range:Emifil Blm21Ag Series; Dc Resistance Max:130Mohm; Impedance Tolerance:± 25% Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. BLM21AG221SN1D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM21AG221SN1D.
  • BLM21AG221SN1D..