Murata BLM18EG101TZ1D

Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 2A 0.045Ohm DCR 0603 Automotive T/R
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18EG101TZ1D.

IHS

Datasheet9 pages3 years ago

Upverter

Ciiva

Farnell

Inventory History

3 month trend:
+157%

CAD Models

Download Murata BLM18EG101TZ1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.078
$ 0.078
Stock
46,093
3,618,424
3,618,424
Authorized Distributors
6
6
6
Impedance
100 Ω
140 Ω
140 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
1 A
2 A
2 A
DC Resistance (DCR)
45 mΩ
45 mΩ
45 mΩ
Number of Lines
-
1
1

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Murata BLM18EG101TZ1D provided by its distributors.

Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 2A 0.045Ohm DCR 0603 Automotive T/R
100 Ohms 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 2A 45m
Ferrite Chip Bead 100Ohm 2A 2-Pin 0603 Paper T/R
FERRITE BEAD, AEC-Q200, 0603, 2A;
Ferrite Chip, 1 Function(s), 1A, 2 Pin(s)
2A 45m¦¸ 0603 1.6mm*800¦Ìm*750¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH