Murata BLM18AG601SN1J

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.38Ohm DCR 0603 T/R
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18AG601SN1J.

IHS

Datasheet3 pages4 years ago

Ciiva

TME

Inventory History

3 month trend:
-25.36%

CAD Models

Download Murata BLM18AG601SN1J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.026
$ 0.026
Stock
178,791
19,257,499
19,257,499
Authorized Distributors
4
6
6
Impedance
600 Ω
600 Ω
600 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
500 mA
500 mA
500 mA
DC Resistance (DCR)
380 mΩ
380 mΩ
380 mΩ
Number of Lines
-
1
1

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-08-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Murata BLM18AG601SN1J provided by its distributors.

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.38Ohm DCR 0603 T/R
SMD EMI Filters/Chip Ferrite Beads 600 OHM LOW SPEED SIGNAL
Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH