Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM105SB-270M-RC

Inductor Power Shielded Bobbin Core 27uH 20% 100KHz 35Q-Factor Ferrite 1.3A 0.1Ohm DCR T/R
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM105SB-270M-RC.

IHS

Datasheet3 pages7 years ago

Newark

_legacy Avnet

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.478
$ 0.478
Stock
54,404
63,622
Authorized Distributors
6
6
Inductance
27 µH
27 µH
Tolerance
20 %
20 %
Current Rating
-
1.3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
35
35
Test Frequency
100 kHz
2.52 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 1.6A 0.13Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 27uH 20% 100KHz 1.65A 0.102Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 27uH 20% 100KHz 35Q-Factor Ferrite 1.3A 0.1Ohm DCR T/R
Inductor Power Shielded Wirewound 27uH 20% 1KHz 30Q-Factor Ferrite 1.8A 0.1Ohm DCR T/R
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
TAIYO YUDENLK1608270M-T
Inductor RF Shielded Multi-Layer 27uH 20% 1MHz 20Q-Factor Ferrite 0.001A 1.8Ohm DCR 0603 T/R

Descriptions

Descriptions of Bourns PM105SB-270M-RC provided by its distributors.

Inductor Power Shielded Bobbin Core 27uH 20% 100KHz 35Q-Factor Ferrite 1.3A 0.1Ohm DCR T/R
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 3939
100KHz 17MHz 1.3A 35@2.52MHz 27μH 100mΩ ±20% standard mounting,SMD mount 9.9mm*9.9mm*4.8mm
POWER INDUCTOR 27UH 1.32A 20% 17MHZ; Inductance:27µH; Inductance Tolerance:± 20%; DC Resistance Max:0.11ohm; DC Current Rating:1.32A; Self Resonant Frequency:17MHz; Core Material:Ferrite; Inductor Case Style:SMD; No. of Pins:2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM105SB-270M-RC.