Murata 84104C

Inductor Power Wirewound 100uH 10% 0.3A 2Ohm DCR 1812
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata 84104C.

Sager Power Systems

Datasheet3 pages16 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-03-31
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Wirewound 100uH 10% 796KHz 50Q-Factor Ferrite 0.305A 1.7Ohm DCR RDL Bag
TAIYO YUDENCBC3225T101KR
Inductor PowerChip Wirewound 100uH 10% 100KHz Ferrite 0.34A 1.82Ohm DCR 1210 T/R
Inductor Power Wirewound 100uH 10% 1KHz 20Q-Factor Ferrite 0.32A 0.4Ohm DCR RDL Bag
Ind Power Wirewound 100uH 10% 1KHz 28Q-Factor Ferrite 380mA T/R
TAIYO YUDENBRL3225T101K
Inductor Power Chip Wirewound 100uH 10% 100KHz Ferrite 0.25A 3Ohm DCR 1210 T/R
Ind 100.00 Uh 0.390 A 660.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-07-101K

Descriptions

Descriptions of Murata 84104C provided by its distributors.

Inductor Power Wirewound 100uH 10% 0.3A 2Ohm DCR 1812
General Purpose Inductor, 100uH, 10%, 1 Element, SMD, 1813
FIXED IND 100UH 300MA 2 OHM SMD
300mA 100¦ÌH 2¦¸ ¡À10% 1812 , 4.5mm*3.3mm*2.9mm
Fixed Inductors 100uH 0.3A Mini SMT Power
8400 Nonstandard 0.177Lx0.130W 4.50mmx3.30mm 100muH
Power Inductors - SMD 100 UH 10%
Inductor, 100Uh, 300Ma, 10%, Smd; Inductance:100Μh; Rms Current (Irms):300Ma; Inductor Construction:Unshielded; Saturation Current (Isat):-; Product Range:8400 Series; Dc Resistance Max:2Ohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Murata Power Solutions 84104C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH