Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns RLB0608-101KL

Inductor Power Wirewound 100uH 10% 796KHz 50Q-Factor Ferrite 0.305A 1.7Ohm DCR RDL Bag
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB0608-101KL.

Newark

Datasheet8 pages6 years ago
Datasheet7 pages14 years ago

Electro Sonic

Farnell

element14 APAC

Inventory History

3 month trend:
-3.24%

CAD Models

Download Bourns RLB0608-101KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1995-04-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Wirewound 100uH 10% 796KHz 45Q-Factor Ferrite 0.32A 0.6Ohm DCR RDL Bag
TAIYO YUDENCBC3225T101KR
Inductor PowerChip Wirewound 100uH 10% 100KHz Ferrite 0.34A 1.82Ohm DCR 1210 T/R
TAIYO YUDENLBR2518T101K
Inductor General Purpose Chip Wirewound 100uH 10% 796KHz Ferrite 0.08A 2.457Ohm DCR 1007 T/R
TAIYO YUDENLB2518T101K
Inductor General Purpose Chip Wirewound 100uH 10% 796KHz Ferrite 0.06A 2.73Ohm DCR 1007 T/R
Inductor Chip Molded Wirewound 100uH 10% 796KHz 40Q-Factor 110mA 8Ohm DCR 1812 T/R
Ind Power Unshielded Wirewound 100uH 10% 796KHz 15Q-Factor Ferrite 120mA 1210 Blister Plastic T/R

Descriptions

Descriptions of Bourns RLB0608-101KL provided by its distributors.

Inductor Power Wirewound 100uH 10% 796KHz 50Q-Factor Ferrite 0.305A 1.7Ohm DCR RDL Bag
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
Inductor, 100Uh, 10%, 0.305A, Radial; |Bourns, Inc. RLB0608-101KL
FIXED IND 100UH 305MA 1.7 OHM TH
796kHz 5MHz 305mA 50Ω@796kHz 100μH 1.7Ω ±10% Vertical TH, 5mm L × 7.5mm H
RLB Radial Vertical Cylinder 0.197Dia 5.00mm 100muH
305mA 100uH ±10% Plugin,D=5mm Power Inductors ROHS
INDUCTOR, 100UH, RADIAL LEADED; Product; INDUCTOR, 100UH, RADIAL LEADED; Product Range:RLB Series; Inductance:100µH; RMS Current (Irms):305mA; Saturation Current (Isat):-; DC Resistance Max:1.7ohm; Inductance Tolerance:± 10%; Case Dimensions:5mm x 6.5mm; Lead Spacing:2mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLB0608-101KL.