Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon AIUR-07-101K

Ind 100.00 Uh 0.390 A 660.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-07-101K
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AIUR-07-101K.

IHS

Datasheet2 pages18 years ago

Abracon SCT

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon AIUR-07-101K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Ind Power Wirewound 100uH 10% 1KHz 40Q-Factor Ferrite 400mA T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
Inductor Power Wirewound 100uH 10% 1KHz 20Q-Factor Ferrite 0.32A 0.4Ohm DCR RDL Bag
Ind Power Wirewound 100uH 10% 1KHz 28Q-Factor Ferrite 380mA T/R
Inductor Power Unshielded Drum Core 100uH 10% 10KHz Ferrite 0.49A 0.27Ohm DCR RDL Box
Wurth Elektronik744766920
General Purpose Inductor, 100uH, 10%, 1 Element, SMD, 1812

Descriptions

Descriptions of Abracon AIUR-07-101K provided by its distributors.

Ind 100.00 Uh 0.390 A 660.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-07-101K
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
Power Inductors - Leaded FIXED IND 100UH 390MA 660 MOHM
Power Inductor 100uH 0.39A 660mΩ, AIUR-07 , RoHS
Abracon SCT
AIUR-07 Radial Vertical Cylinder 0.236Dia 6.00mm 100muH
1KHz 500mA 390mA 43@1kHz 100μH 660mΩ ±10% vertical mounting,Through hole mounting 6mm(Length)*5.1mm(height)

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIUR07101K