Murata 243R3C

Power Inductor (SMD), 3.3 uH, 2.4 A, Unshielded, 2.4 A, 5.2mm x 5.8mm x 4.5mm
$ 0.69
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata 243R3C.

Sager Power Systems

Datasheet4 pages14 years ago
Datasheet4 pages17 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2027-04-30

Related Parts

Ind RF Choke Wirewound 3.3uH 10% 1KHz 20Q-Factor Ferrite 2.66A RDL Bag
Inductor, ferrite,3.3Uh,20+% Tol,20-% Tol Rohs Compliant: Yes |Bourns, Inc. SDR0603-3R3ML
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
Inductor Power Wirewound 3.3uH 20% 100KHz 23Q-Factor Ferrite 2.8A 36mOhm DCR T/R
Inductor Power Chip Unshielded Wirewound 3.3uH 20% 1MHz Ferrite 2.9A 0.0504Ohm DCR 2220 T/R
Wurth Elektronik7447745033
WE-PD2 SERIES, UNSHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 3.3 UH

Descriptions

Descriptions of Murata 243R3C provided by its distributors.

Power Inductor (SMD), 3.3 uH, 2.4 A, Unshielded, 2.4 A, 5.2mm x 5.8mm x 4.5mm
Inductor Power Unshielded Bobbin Core 3.3uH 1KHz 2.4A 0.042Ohm DCR T/R
FIXED IND 3.3UH 2.4A 42 MOHM SMD
General Purpose Inductor, 3.3uH, 1 Element, SMD, 2320
Power Inductors - SMD SMD Inductor 3.3uH 2.4A
1KHz 53MHz 2.4A 3.3¦ÌH 42m¦¸ SMD,5.8X5.2MM , 5.8mm*5.2mm*4.5mm
Inductor, Un-Shielded, 3.3Uh, 2.4A, Smd; Inductance:3.3Μh; Rms Current (Irms):2.4A; Inductor Construction:Unshielded; Saturation Current (Isat):2.4A; Product Range:2400 Series; Dc Resistance Max:42Mohm; Inductance Tolerance:- Rohs Compliant: Yes |Murata Power Solutions 243R3C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH