Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH44NN3R3M03L

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH44NN3R3M03L.

Ciiva

Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
-0.94%

CAD Models

Download Murata LQH44NN3R3M03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
Ind Power Wirewound 3.3uH 20% 1KHz 28Q-Factor Ferrite 2.15A T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
Inductor Power Unshielded Drum Core 3.3uH 20% 7.96MHz 10Q-Factor Ferrite 4.5A 0.013Ohm DCR RDL Bulk
TAIYO YUDENNR4018T3R3M
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.23A 0.084Ohm DCR 1515 T/R

Descriptions

Descriptions of Murata LQH44NN3R3M03L provided by its distributors.

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
Ind Chip Wirewound 3.3uH 20% 1515 Emboss T/R
WIREWOUND INDUCTOR, 3.3UH, 2.25A, 1515;
FIXED IND 3.3UH 2.25A 31.2 MOHM
1KHz 34.8MHz 2.25A 3.3μH 31.2mΩ ±20% 1515 SMD mount 4mm*4mm*4.5mm
Fixed Inductors 4.0x4.0mm 3.3uH 2.25A+/-20%
LQH44 Nonstandard 0.157Lx0.157W 4.00mmx4.00mm 3.3muH

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH