Bourns RL822-3R3K-RC

Ind RF Choke Wirewound 3.3uH 10% 1KHz 20Q-Factor Ferrite 2.66A RDL Bag
$ 0.481
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RL822-3R3K-RC.

JRH Electronics

Datasheet2 pages7 years ago

Farnell

_legacy Avnet

Inventory History

3 month trend:
-25.86%

CAD Models

Download Bourns RL822-3R3K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

Ind RF Choke Wirewound 3.3uH 10% 7.96MHz 20Q-Factor Ferrite 5.5A RDL Bag
Inductor Power Unshielded Wirewound 3.3uH 10% 7.9MHz 1.9A 0.054Ohm DCR AXL T/R
Inductor, ferrite,3.3Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns Jw Miller 5300-07-RC
TAIYO YUDENCAL45VB3R3K
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core
Ind General Purpose Chip Wirewound 3.3uH 10% 7.96MHz 50Q-Factor Ferrite 355mA 1812 T/R
Inductor RF Chip Unshielded Wirewound 3.3uH 10% 1MHz 20Q-Factor Ferrite 0.3A 1Ohm DCR 1210 T/R

Descriptions

Descriptions of Bourns RL822-3R3K-RC provided by its distributors.

Ind RF Choke Wirewound 3.3uH 10% 1KHz 20Q-Factor Ferrite 2.66A RDL Bag
Fixed Inductor Radial, Vertical Cylinder 3.3µH ±10% 2.66A 25mΩ 79MHz 20@7.96MHz
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core
RF CHOKE, 3.3UH, 10%, 79MHZ, RADIAL; Product Range:RL822 Series; Inductance:3.3µH; DC Current Rating:2.66A; DC Resistance Max:25mohm; Inductance Tolerance:± 10%; Self Resonant Frequency:79MHz RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.