Murata 12RS223C

Inductor Power Shielded Wirewound 22uH 20% 10KHz 3.3A 42mOhm DCR Pin Carton
$ 0.712
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata 12RS223C.

Sager Power Systems

Datasheet3 pages14 years ago
Datasheet3 pages17 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-05-27
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Inductor Power Shielded Wirewound 22uH 20% 1KHz 23Q-Factor Ferrite 3.5A 0.043Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 20Q-Factor Ferrite 3.4A 0.053Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH/88uH 20% 100KHz Ferrite 3.7A/1.84A 0.0451Ohm/0.172Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 22uH 20% 1KHz Ferrite 3.4A 40.6mOhm DCR Blister T/R
TAIYO YUDENNS12565T220MN
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.91A 0.0372Ohm DCR T/R
TAIYO YUDENNS12555T220MN
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.81A 0.0357Ohm DCR T/R

Descriptions

Descriptions of Murata 12RS223C provided by its distributors.

Inductor Power Shielded Wirewound 22uH 20% 10KHz 3.3A 42mOhm DCR Pin Carton
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core
FIXED IND 22UH 3.3A 42 MOHM TH
1200RS Radial Vertical Cylinder 4Leads 0.413Dia 10.50mm 22muH
Ind 22 H, 3.3A TH rad shiel 10x10
INDUCTOR, 22UH, 20%, 2.6A, RADIAL;
Power Inductors - Leaded 22 UH 20% 3.3A
1200RS 22uH 3300mA 20% RoHSconf
Inductor, 22Uh, 2.6A, Radial Leaded; Product Range:1200Rs Series; Inductance:22Μh; Inductor Construction:Shielded; Rms Current (Irms):2.6A; Saturation Current (Isat):2.6A; Dc Resistance Max:0.09Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Murata Power Solutions 12RS223C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH