TDK SLF12555T-220M2R3-PF

Inductor Power Shielded Wirewound 22uH 20% 1KHz Ferrite 3.4A 40.6mOhm DCR Blister T/R
$ 0.703
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SLF12555T-220M2R3-PF.

IHS

Datasheet5 pages3 years ago

TDK

Newark

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-32.08%

CAD Models

Download TDK SLF12555T-220M2R3-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-09-20
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2023-09-30
LTD Date2024-03-31
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 22uH 20% 1KHz 23Q-Factor Ferrite 3.5A 0.043Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 1KHz Ferrite 4A 31.6mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 22uH 20% 1KHz Ferrite 3.8A 37.9mOhm DCR Blister T/R
Ind Power Shielded Wirewound 22uH 20% 1KHz 20Q-Factor Ferrite 4.3A T/R
Inductor Power Shielded Wirewound 22uH 20% 1KHz Ferrite 3.8A 31.6mOhm DCR T/R
Ind Power Shielded Wirewound 22uH 20% 1KHz 29Q-Factor Ferrite 4A T/R

Descriptions

Descriptions of TDK SLF12555T-220M2R3-PF provided by its distributors.

Inductor Power Shielded Wirewound 22uH 20% 1KHz Ferrite 3.4A 40.6mOhm DCR Blister T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
INDUCTOR, 22UH, SHIELDED, 3.4A; Available until stocks are exhausted Alternative available
Power Inductor (SMD), 22 uH, ± 20%, 3.4 A, Shielded, 2.3 A, 12.5mm x 12.5mm x 5.5mm
SMD POWER IND, 22UH, 20%, 3.4A, SHIELDED; Inductance:22µH; RMS Current (Irms):3.4A; Inductor Construction:Shielded; Saturation Current (Isat):2.3A; Product Range:SLF Series; Inductor Case / Package:-; DC Resistance Max:0.0406ohm RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF12555T220M2R3PF