Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRF1260A-220M

Inductor Power Shielded Wirewound 22uH/88uH 20% 100KHz Ferrite 3.7A/1.84A 0.0451Ohm/0.172Ohm DCR Automotive T/R
$ 0.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF1260A-220M.

IHS

Datasheet3 pages6 years ago

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
-18.70%

CAD Models

Download Bourns SRF1260A-220M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-08-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 22uH 20% 1KHz 20Q-Factor Ferrite 4.3A 0.0386Ohm DCR T/R
Ind Power Shielded Bobbin Core 22uH 20% 100KHz 20Q-Factor Ferrite 4.3A T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 4.2A 36mOhm DCR Blister T/R
TAIYO YUDENNS12565T220MN
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.91A 0.0372Ohm DCR T/R
TAIYO YUDENNS12555T220MN
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.81A 0.0357Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 20Q-Factor Ferrite 3.4A 0.053Ohm DCR T/R

Descriptions

Descriptions of Bourns SRF1260A-220M provided by its distributors.

Inductor Power Shielded Wirewound 22uH/88uH 20% 100KHz Ferrite 3.7A/1.84A 0.0451Ohm/0.172Ohm DCR Automotive T/R
General Purpose Inductor, 22uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
Inductor, Coupled, 22 uH, 45.1 Milliohm, 3.7 A, 12.5mm x 12.5mm x 6mm
Inductor, Dual, 22Uh, 4.71A, Pwr, Para.; |Bourns, Inc. SRF1260A-220M
22μH,88μH 100KHz 172mΩ 4.71A 3.7A ±20% standard mounting,SMD mount 12.5mm*12.5mm*6.2mm
SRF1260A Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 22muH
INDUCTOR, DUAL, 22UH, 4.71A, PWR, PARA.; Product Range: SRF1260A Series; Inductance, Parallel: 22µH; RMS Current - Parallel: 3.7A; Saturation Current - Parallel: 4.71A; Coupled Inductor Case: 12.5mm x 12.5mm x 6mm; DC Resista

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF1260A-220M.
  • SRF1260A220M