Murata Power Solutions UST-5/500-D48-C

Conv Dc/dc 3W 5V 500MA Sngl / Module Dc-dc 48 Vin 1-OUT 5V 0.5A 3W 8-PIN PDIP
$ 45.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions UST-5/500-D48-C.

IHS

Datasheet2 pages2 years ago

_legacy Avnet

Newark

Ciiva

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-09-30

Related Parts

Murata Power SolutionsUST-12/250-D48-C
Module DC-DC 48VIN 1-OUT 12V 0.25A 3W 8-Pin PDIP
Murata Power SolutionsUST-15/200-D48-C
Module DC-DC 48VIN 1-OUT 15V 0.2A 3W 8-Pin PDIP
TDK-LambdaCC15-2405SF-E
DC-DC Converters, On-board type, Output: 15W, 5V, Isolated type, Option: DIP type
TDK-LambdaCC6-2405SF-E
DC-DC Converters, On-board type, Output: 6W, 5V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-2405SF-E
DC-DC Converters, On-board type, Output: 1.5W, 5V, Isolated type, Option: DIP type

Descriptions

Descriptions of Murata Power Solutions UST-5/500-D48-C provided by its distributors.

CONV DC/DC 3W 5V 500MA SNGL / Module DC-DC 48VIN 1-OUT 5V 0.5A 3W 8-Pin PDIP
UST Series 3 W Single Output 5 V 500 mA Isolated Surface Mount DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 2.5W, Hybrid
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 3 W, 1 Output, Fixed, 5 V, 500 mA, Regulated, DIP
Isolated DC/DC Converters 3W 48-5V SINGLE XST DC/DC
CONVERTER, DC/DC, 3W 48-5V SINGLE; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:18V to 72V; Power Rating:3W; Output Voltage:5V; Output Current:500mA; Supply Voltage:48V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:Surface Mount; Isolation Voltage:1kV; Efficiency:75%; External Depth:20.32mm; External Length / Height:11.43mm; External Width:31.75mm; Input Voltage Max:72V; Input Voltage Min:18V; Mounting Type:SMT; Operating Temperature Max:75°C; Operating Temperature Min:-40°C

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • UST5/500D48C