TDK-Lambda CC6-2405SF-E

DC-DC Converters, On-board type, Output: 6W, 5V, Isolated type, Option: DIP type
$ 17.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC6-2405SF-E.

IHS

Datasheet7 pages4 years ago
Datasheet16 pages6 years ago

Sager Power Systems

Ciiva

element14 APAC

Farnell

Inventory History

3 month trend:
-21.52%

CAD Models

Download TDK-Lambda CC6-2405SF-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCC6-2403SF-E
DC-DC Converters, On-board type, Output: 3.96W, 3.3V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-2405SF-E
DC-DC Converters, On-board type, Output: 1.5W, 5V, Isolated type, Option: DIP type
TDK-LambdaCC6-2412SF-E
DC-DC Converters, On-board type, Output: 6W, 12V, Isolated type, Option: DIP type
Murata Power SolutionsNMF2405DC
Module DC-DC 24VIN 1-OUT 5V 0.1A 0.5W 5-Pin PDIP
Murata Power SolutionsPWR1300AC
DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 300mA 4.5V - 5.5V Input
Murata Power SolutionsNMF0515DC
Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 5-Pin PDIP

Descriptions

Descriptions of TDK-Lambda CC6-2405SF-E provided by its distributors.

DC-DC Converters, On-board type, Output: 6W, 5V, Isolated type, Option: DIP type
DC DC CONVERTER 5V 6W / Isolated Module DC DC Converter 1 Output 5V 1.2A 18V - 36V Input
TDK LAMBDA CC-6-2405SF-E Isolated Board Mount DC/DC Converter, Compact, Fixed, Adjustable, 1 Output, 18 V, 36 V, 6 W, 5 V
DC/DC Converter, 24V I/P,5V O/P, 6W; No. of Outputs:1 Output; Output Power Max:6W; Output Voltage - Output 1:5V; Output Current - Output 1:1.2A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Product Range:CC-E Series; Input Voltage DC Min:18V; Input Voltage DC Max:36V; DC / DC Converter Output Type:Fixed, Adjustable; DC / DC Converter Type:DIP; DC / DC Converter Mounting:Through Hole; Width:21.11mm; Height:8.51mm; Depth:22.86mm; SVHC:No SVHC (15-Jan-2018); Approval Bodies:CSA, EN, UL; Approvals & Standards:CE, CSA, UL; Isolation Voltage:500V; No. of Outputs:1Outputs; Power Rating:6W; Supply Voltage:24V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC-6-2405SF-E
  • CC62405SFE