Murata Power Solutions UST-15/200-D48-C

Module DC-DC 48VIN 1-OUT 15V 0.2A 3W 8-Pin PDIP
$ 40.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions UST-15/200-D48-C.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsUST-12/250-D48-C
Module DC-DC 48VIN 1-OUT 12V 0.25A 3W 8-Pin PDIP
Murata Power SolutionsUST-5/500-D48-C
CONV DC/DC 3W 5V 500MA SNGL / Module DC-DC 48VIN 1-OUT 5V 0.5A 3W 8-Pin PDIP
TDK-LambdaCC3-2403SF-E
DC-DC Converters, On-board type, Output: 2.64W, 3.3V, Isolated type, Option: DIP type
TDK-LambdaCC10-2412SF-E
DC-DC Converters, On-board type, Output: 12W, 12V, Isolated type, Option: DIP type
TDK-LambdaCC6-2412SF-E
DC-DC Converters, On-board type, Output: 6W, 12V, Isolated type, Option: DIP type

Descriptions

Descriptions of Murata Power Solutions UST-15/200-D48-C provided by its distributors.

Module DC-DC 48VIN 1-OUT 15V 0.2A 3W 8-Pin PDIP
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 3 W, 1 Output, Fixed, 15 V, 200 mA, Regulated, DIP
Isolated DC/DC Converters 3W 48-15V SINGLE XST DC/DC
Isolated DC/DC Converters 3W 48V to 15V 200mA
DC/DC Converter; No. of Outputs:1; Power Rating:3W; Output Voltage:15V; Output Current:200mA; Supply Voltage:48V; DC/DC Converter Mounting:Through Hole; Approval Categories:UL1950, CSA22.2 No.950, IEC950 ;RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • UST15/200D48C
  • UST15200D48C