Murata Power Solutions ULT-12/2.5-D48PM-C

Module DC-DC 48VIN 1-OUT 12V 2.5A 30W 8-Pin 1/32-Brick T/R
$ 29.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions ULT-12/2.5-D48PM-C.

IHS

Datasheet27 pages9 years ago

Sager Power Systems

Ciiva

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-09-30

Related Parts

Murata Power SolutionsULT-5/5-D48NM-C
ULT Series 25 W Single Output 5 V Thirty-Second-Brick Isolated DC/DC Converter
Murata Power SolutionsULT-5/5-D48PM-C
Module DC-DC 1-OUT 5V 5A 25W 8-Pin 1/32-Brick T/R
Murata Power SolutionsUEI25-120-D48NM-C
Module DC-DC 48VIN 1-OUT 12V 2.1A 25.2W 6-Pin T/R
TDK-LambdaCC6-4812SR-E
Module DC-DC 1-OUT 12V 0.5A 6W 7-Pin PDIP SMD
TDK-LambdaCC3-4812SR-E
Module DC-DC 1-OUT 12V 0.25A 3W 7-Pin PDIP SMD
TDK-LambdaCC10-4812SR-E
Module DC-DC 1-OUT 12V 1A 10W 7-Pin PDIP SMD

Descriptions

Descriptions of Murata Power Solutions ULT-12/2.5-D48PM-C provided by its distributors.

Module DC-DC 48VIN 1-OUT 12V 2.5A 30W 8-Pin 1/32-Brick T/R
Isolated DC/DC Converters PLEASE SEE MURATA'S SUGGESTED ALTERNATE ULT-12/2.5-D48N-C
DC-DC Regulated Power Supply Module, 1 Output, 30.3W, Hybrid
Isolated Surface Mount DC/DC Converter, Industrial & ITE, 2:1, 30 W, 1 Output, Adj, Fixed, 12 V, 2.5 A, Regulated, Thirty Second Brick, DOSA
DC/DC Converter, 12V, 30W; DC / DC Converter Output Type:Fixed; No. of Outputs:1; DC / DC Converter Case Style:Thirty Second Brick; Approval Bodies:cURus; DC / DC Converter Mounting:Surface Mount; Input Voltage:35V to 75V ;RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc